8843.8623.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8843.8623.1

DigiKey Part Number
486-4464-ND
Manufacturer
Manufacturer Product Number
8843.8623.1
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
8843.8623.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
6A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded
Fuse Holder, Drawer
Drawer Sold Separate, Twin Fused
Panel Cutout Dimensions
Square - 33.30mm x 33.30mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, S+ MARK, SEMKO, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 175,48000 Kč2 175,48 Kč
101 849,34100 Kč18 493,41 Kč
301 711,50833 Kč51 345,25 Kč
501 650,99780 Kč82 549,89 Kč
1001 590,38570 Kč159 038,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 175,48000 Kč
Unit Price with VAT:2 632,33080 Kč