
8060.0277 | |
|---|---|
DigiKey Part Number | 486-8060.0277-ND |
Manufacturer | |
Manufacturer Product Number | 8060.0277 |
Description | ARO 1025 INLINE 250VAC 63A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 63A 250 VAC Fuse Cartridge In Line |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer SCHURTER Inc. | Applications Electrical, Industrial |
Series | Approval Agency CCC, CE, IEC, UL |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type In Line | Package / Case Cartridge, Inline, Double Ended |
Fuse Type Cartridge | Size / Dimension 0.409" Dia x 1.614" L (10.40mm x 41.00mm) |
Current Rating (Amps) 63A | Melting I²t 740.0 |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 90 | 50,82911 Kč | 4 574,62 Kč |
| 180 | 49,01400 Kč | 8 822,52 Kč |
| 1 080 | 44,61511 Kč | 48 184,32 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

