New Product
16A 250 VAC Fuse Cartridge In Line
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8060.0270

DigiKey Part Number
486-8060.0270-ND
Manufacturer
Manufacturer Product Number
8060.0270
Description
ARO 1025 Inline 250VAC 16A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16A 250 VAC Fuse Cartridge In Line
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
SCHURTER Inc.
Applications
Electrical, Industrial
Series
Approval Agency
CCC, CE, IEC, UL
Packaging
Box
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
In Line
Package / Case
Cartridge, Inline, Double Ended
Fuse Type
Cartridge
Size / Dimension
0.409" Dia x 1.614" L (10.40mm x 41.00mm)
Current Rating (Amps)
16A
Melting I²t
30.0
Voltage Rating - AC
250 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
9050,82911 Kč4 574,62 Kč
18049,01400 Kč8 822,52 Kč
1 08044,61511 Kč48 184,32 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč