
8060.0068 | |
|---|---|
DigiKey Part Number | 486-8060.0068-ND |
Manufacturer | |
Manufacturer Product Number | 8060.0068 |
Description | EKO11 DIA-NN 1000VDC 1250VAC 315 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 315A 1.25 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer SCHURTER Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Approval Agency CCC, cURus |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 100kA AC, 50kA DC |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 315A | Size / Dimension 5.433" L x 1.693" W x 3.189" H (138.00mm x 43.00mm x 81.00mm) |
Voltage Rating - AC 1.25 kVAC | Melting I²t 195400.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,43000 Kč | 846,43 Kč |
| 30 | 665,83967 Kč | 19 975,19 Kč |
| 120 | 603,85175 Kč | 72 462,21 Kč |
| Unit Price without VAT: | 846,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,18030 Kč |

