
8060.0065 | |
|---|---|
DigiKey Part Number | 486-8060.0065-ND |
Manufacturer | |
Manufacturer Product Number | 8060.0065 |
Description | EKO11 DIA-NN 1000VDC 1250VAC 160 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160A 1.25 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer SCHURTER Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Approval Agency CCC, cURus |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 100kA AC, 50kA DC |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 160A | Size / Dimension 5.433" L x 1.693" W x 3.189" H (138.00mm x 43.00mm x 81.00mm) |
Voltage Rating - AC 1.25 kVAC | Melting I²t 50400.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,57000 Kč | 811,57 Kč |
| 30 | 638,39533 Kč | 19 151,86 Kč |
| 120 | 578,95858 Kč | 69 475,03 Kč |
| Unit Price without VAT: | 811,57000 Kč |
|---|---|
| Unit Price with VAT: | 981,99970 Kč |

