
8020.5076.G | |
|---|---|
DigiKey Part Number | 486-4162-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5076.G |
Description | FUSE CERM 6.3A 500VAC 400VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 61.6 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,67000 Kč | 108,35 Kč |
| 10 | 19,99000 Kč | 199,90 Kč |
| 50 | 16,58420 Kč | 829,21 Kč |
| 100 | 15,29910 Kč | 1 529,91 Kč |
| 250 | 13,75116 Kč | 3 437,79 Kč |
| 500 | 12,68070 Kč | 6 340,35 Kč |
| 1 000 | 11,68917 Kč | 11 689,17 Kč |
| 5 000 | 9,65580 Kč | 48 279,00 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |




