
8020.5026.G | |
|---|---|
DigiKey Part Number | 486-4463-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5026.G |
Description | FUSE CERAMIC 32A 400VAC 63VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 A 400 V 63 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 20kA DC | |
Melting I²t | 8750.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 5 | 40,06400 Kč | 200,32 Kč |
| 10 | 36,97700 Kč | 369,77 Kč |
| 50 | 30,68220 Kč | 1 534,11 Kč |
| 100 | 28,30740 Kč | 2 830,74 Kč |
| 250 | 25,43444 Kč | 6 358,61 Kč |
| 500 | 23,44804 Kč | 11 724,02 Kč |
| 1 000 | 21,60673 Kč | 21 606,73 Kč |
| 5 000 | 17,82810 Kč | 89 140,50 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


