
8020.5023.G | |
|---|---|
DigiKey Part Number | 486-4462-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5023.G |
Description | FUSE CERAMIC 16A 400VAC 400VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 A 400 V 400 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 1kA DC | |
Melting I²t | 1400.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 5 | 30,91000 Kč | 154,55 Kč |
| 10 | 28,51500 Kč | 285,15 Kč |
| 50 | 23,65220 Kč | 1 182,61 Kč |
| 100 | 21,82110 Kč | 2 182,11 Kč |
| 250 | 19,60960 Kč | 4 902,40 Kč |
| 500 | 18,07970 Kč | 9 039,85 Kč |
| 1 000 | 16,66275 Kč | 16 662,75 Kč |
| 5 000 | 13,75554 Kč | 68 777,70 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

