8 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.5020

DigiKey Part Number
486-3095-ND
Manufacturer
Manufacturer Product Number
8020.5020
Description
FUSE CERAMIC 8A 500VAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
285.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 078
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,36000 Kč31,36 Kč
525,97600 Kč129,88 Kč
1023,97600 Kč239,76 Kč
5019,89220 Kč994,61 Kč
10018,35350 Kč1 835,35 Kč
25016,49392 Kč4 123,48 Kč
50015,20862 Kč7 604,31 Kč
1 00014,01741 Kč14 017,41 Kč
5 00011,57447 Kč57 872,35 Kč
Manufacturers Standard Package
Unit Price without VAT:31,36000 Kč
Unit Price with VAT:37,94560 Kč