10A 275 VAC 1 kVDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.2060

DigiKey Part Number
486-8020.2060-ND
Manufacturer
Manufacturer Product Number
8020.2060
Description
FUSE CARTRIDGE 10A 275VAC/1KVDC
Customer Reference
Detailed Description
10A 275 VAC 1 kVDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
10A
Voltage Rating - AC
275 VAC
Voltage Rating - DC
1 kVDC
Response Time
Slow Blow
Applications
Automotive
Features
-
Class
-
Approval Agency
CE, cURus
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
10kA AC, 20kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.469" Dia x 1.496" L (11.90mm x 38.00mm)
Melting I²t
62.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1299,43000 Kč299,43 Kč
5248,44800 Kč1 242,24 Kč
10229,25600 Kč2 292,56 Kč
Unit Price without VAT:299,43000 Kč
Unit Price with VAT:362,31030 Kč