
8020.2051 | |
|---|---|
DigiKey Part Number | 486-8020.2051-ND |
Manufacturer | |
Manufacturer Product Number | 8020.2051 |
Description | FUSE CARTRIDGE 15A 275VAC/1KVDC |
Customer Reference | |
Detailed Description | 15A 275 VAC 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | 8020.2051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 275 VAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Slow Blow | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Melting I²t | 488.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,82000 Kč | 201,82 Kč |
| 5 | 167,44600 Kč | 837,23 Kč |
| 10 | 154,50500 Kč | 1 545,05 Kč |
| 50 | 128,11500 Kč | 6 405,75 Kč |
| 100 | 118,13020 Kč | 11 813,02 Kč |
| Unit Price without VAT: | 201,82000 Kč |
|---|---|
| Unit Price with VAT: | 244,20220 Kč |


