
8020.2050 | |
|---|---|
DigiKey Part Number | 486-8020.2050-ND |
Manufacturer | |
Manufacturer Product Number | 8020.2050 |
Description | FUSE CARTRIDGE 10A 275VAC/1KVDC |
Customer Reference | |
Detailed Description | 10A 275 VAC 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | 8020.2050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 275 VAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Slow Blow | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 62.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 5 | 168,86600 Kč | 844,33 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |


