20 A 250 V 100 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.0605.H

DigiKey Part Number
486-8020.0605.H-ND
Manufacturer
Manufacturer Product Number
8020.0605.H
Description
FUSE CERM 20A 250VAC 100VDC 3AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 A 250 V 100 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Box
Breaking Capacity @ Rated Voltage
500A
Part Status
Active
Melting I²t
3540.0
Mounting Type
Requires Holder
Approval Agency
CE, CSA, cURus, UL
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 179
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
534,98200 Kč174,91 Kč
1032,27400 Kč322,74 Kč
5026,78080 Kč1 339,04 Kč
10024,70620 Kč2 470,62 Kč
25022,20160 Kč5 550,40 Kč
50020,46844 Kč10 234,22 Kč
1 00018,86292 Kč18 862,92 Kč
5 00015,56817 Kč77 840,85 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč