



7170.0470 | |
|---|---|
DigiKey Part Number | 486-3625-ND |
Manufacturer | |
Manufacturer Product Number | 7170.0470 |
Description | FUSE CLIP CARTRIDGE 20A PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 20 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7170.0470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia (10mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,09000 Kč | 118,09 Kč |
| 5 | 97,88200 Kč | 489,41 Kč |
| 10 | 90,32600 Kč | 903,26 Kč |
| 50 | 74,91280 Kč | 3 745,64 Kč |
| 100 | 69,08820 Kč | 6 908,82 Kč |
| 250 | 62,04528 Kč | 15 511,32 Kč |
| 500 | 57,16844 Kč | 28 584,22 Kč |
| 1 000 | 52,64458 Kč | 52 644,58 Kč |
| Unit Price without VAT: | 118,09000 Kč |
|---|---|
| Unit Price with VAT: | 142,88890 Kč |


