
7100.1074.13 | |
|---|---|
DigiKey Part Number | 486-5935-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1074.13 |
Description | FUSE BOARD MNT 8A 250VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 25.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 5 | 40,82000 Kč | 204,10 Kč |
| 10 | 37,64900 Kč | 376,49 Kč |
| 50 | 31,23660 Kč | 1 561,83 Kč |
| 100 | 28,81770 Kč | 2 881,77 Kč |
| 300 | 25,34600 Kč | 7 603,80 Kč |
| 500 | 23,87052 Kč | 11 935,26 Kč |
| 1 000 | 21,99582 Kč | 21 995,82 Kč |
| 5 000 | 18,14840 Kč | 90 742,00 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


