7100.1070.13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100.1073.13

DigiKey Part Number
486-4792-ND
Manufacturer
Manufacturer Product Number
7100.1073.13
Description
FUSE BOARD MNT 6.3A 250VAC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
7100.1073.13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
63A
Melting I²t
15.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,29000 Kč32,29 Kč
526,78800 Kč133,94 Kč
1024,72500 Kč247,25 Kč
5020,51760 Kč1 025,88 Kč
10018,93240 Kč1 893,24 Kč
30016,65497 Kč4 996,49 Kč
50015,68748 Kč7 843,74 Kč
1 00014,45831 Kč14 458,31 Kč
5 00011,93767 Kč59 688,35 Kč
Manufacturers Standard Package
Unit Price without VAT:32,29000 Kč
Unit Price with VAT:39,07090 Kč