
7010.3460 | |
|---|---|
DigiKey Part Number | 486-1901-ND |
Manufacturer | |
Manufacturer Product Number | 7010.3460 |
Description | FUSE GLASS 3.15A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 7.1 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,41000 Kč | 88,41 Kč |
| 5 | 73,29600 Kč | 366,48 Kč |
| 10 | 67,63400 Kč | 676,34 Kč |
| 50 | 56,09820 Kč | 2 804,91 Kč |
| 100 | 51,74090 Kč | 5 174,09 Kč |
| 250 | 46,47588 Kč | 11 618,97 Kč |
| 500 | 42,83002 Kč | 21 415,01 Kč |
| 1 000 | 39,44917 Kč | 39 449,17 Kč |
| 5 000 | 35,20613 Kč | 176 030,65 Kč |
| Unit Price without VAT: | 88,41000 Kč |
|---|---|
| Unit Price with VAT: | 106,97610 Kč |


