7010.351
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.3410

DigiKey Part Number
486-3798-ND
Manufacturer
Manufacturer Product Number
7010.3410
Description
FUSE GLASS 1A 220VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 A 220 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
220 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
60A
Melting I²t
0.81
Approval Agency
-
Operating Temperature
-40°C ~ 70°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,49000 Kč87,49 Kč
572,53000 Kč362,65 Kč
1066,92700 Kč669,27 Kč
5055,51200 Kč2 775,60 Kč
10051,20010 Kč5 120,01 Kč
25045,99016 Kč11 497,54 Kč
50042,38238 Kč21 191,19 Kč
1 00039,03688 Kč39 036,88 Kč
5 00034,83818 Kč174 190,90 Kč
Manufacturers Standard Package
Unit Price without VAT:87,49000 Kč
Unit Price with VAT:105,86290 Kč