6610-5-711-01-2151-00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 399
Unit Price: 69,50000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 199
Unit Price: 69,50000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 100
Unit Price: 49,56000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 98
Unit Price: 49,56000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 100
Unit Price: 72,02000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 99
Unit Price: 49,56000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 50,19990 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 120
Unit Price: 65,72000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 64,46000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 46,58200 Kč
Datasheet
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Easy to assemble 6610-5 Outlet with IDC-Contact and Light Pipes

6610-5-711-01-2151-00

DigiKey Part Number
486-3592-ND
Manufacturer
Manufacturer Product Number
6610-5-711-01-2151-00
Description
PWR ENT RCPT IEC320-2-2F PNL IDC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
IDC
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.80mm x 24.30mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes