Power Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector
Easy to assemble 6610-5 Outlet with IDC-Contact and Light Pipes

6610.2354

DigiKey Part Number
486-2888-ND
Manufacturer
Manufacturer Product Number
6610.2354
Description
6610 APPLIANCE OUTLET 10A 70
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Current Rating (Amps)
-
Voltage Rating
-
Number of Positions
-
Mounting Type
-
Termination
-
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1055,91800 Kč559,18 Kč
2552,40280 Kč1 310,07 Kč
5049,89540 Kč2 494,77 Kč
10047,51430 Kč4 751,43 Kč
25044,53676 Kč11 134,19 Kč
50042,41176 Kč21 205,88 Kč
1 00040,38797 Kč40 387,97 Kč
2 50037,86141 Kč94 653,52 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč