


6610.1254 | |
|---|---|
DigiKey Part Number | 486-2884-ND |
Manufacturer | |
Manufacturer Product Number | 6610.1254 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Light Pipe | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.80mm x 24.30mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,91800 Kč | 559,18 Kč |
| 25 | 52,40280 Kč | 1 310,07 Kč |
| 50 | 49,89540 Kč | 2 494,77 Kč |
| 100 | 47,51430 Kč | 4 751,43 Kč |
| 250 | 44,53676 Kč | 11 134,19 Kč |
| 500 | 42,41176 Kč | 21 205,88 Kč |
| 1 000 | 40,38797 Kč | 40 387,97 Kč |
| 2 500 | 37,86141 Kč | 94 653,52 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

