



6600.4212 | |
|---|---|
DigiKey Part Number | 486-6019-ND |
Manufacturer | |
Manufacturer Product Number | 6600.4212 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6600.4212 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Light Pipe |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.50mm x 24.80mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.047" (1.20mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP30 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,51000 Kč | 46,51 Kč |
| 10 | 39,50000 Kč | 395,00 Kč |
| 25 | 37,03120 Kč | 925,78 Kč |
| 50 | 35,26240 Kč | 1 763,12 Kč |
| 100 | 33,57740 Kč | 3 357,74 Kč |
| 250 | 31,47260 Kč | 7 868,15 Kč |
| 500 | 29,97018 Kč | 14 985,09 Kč |
| 1 000 | 28,53992 Kč | 28 539,92 Kč |
| 2 500 | 26,75419 Kč | 66 885,48 Kč |
| Unit Price without VAT: | 46,51000 Kč |
|---|---|
| Unit Price with VAT: | 56,27710 Kč |

