Similar




6600.32 | |
|---|---|
DigiKey Part Number | 486-2217-ND |
Manufacturer | |
Manufacturer Product Number | 6600.32 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6600.32 Models |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.50mm x 24.80mm |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 710W-00/02 | Qualtek | 1 122 | Q222-ND | 27,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 37,60200 Kč | 376,02 Kč |
| 25 | 35,23760 Kč | 880,94 Kč |
| 50 | 33,55240 Kč | 1 677,62 Kč |
| 100 | 31,95060 Kč | 3 195,06 Kč |
| 250 | 29,94768 Kč | 7 486,92 Kč |
| 500 | 28,51822 Kč | 14 259,11 Kč |
| 1 000 | 27,15720 Kč | 27 157,20 Kč |
| 2 500 | 25,45789 Kč | 63 644,72 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |



