



6220.22 | |
|---|---|
DigiKey Part Number | 486-4041-ND |
Manufacturer | |
Manufacturer Product Number | 6220.22 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6220.22 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.60mm x 31.50mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, CSA, ENEC, UL |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4301.0521 | SCHURTER Inc. | 48 | 486-2110-ND | 127,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,80000 Kč | 204,80 Kč |
| 10 | 173,99700 Kč | 1 739,97 Kč |
| 25 | 163,10680 Kč | 4 077,67 Kč |
| 50 | 155,31500 Kč | 7 765,75 Kč |
| 100 | 147,90300 Kč | 14 790,30 Kč |
| 250 | 138,64736 Kč | 34 661,84 Kč |
| 500 | 132,03450 Kč | 66 017,25 Kč |
| 1 000 | 125,73990 Kč | 125 739,90 Kč |
| Unit Price without VAT: | 204,80000 Kč |
|---|---|
| Unit Price with VAT: | 247,80800 Kč |

