
6182.0003 | |
|---|---|
DigiKey Part Number | 486-6094-ND |
Manufacturer | |
Manufacturer Product Number | 6182.0003 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6182.0003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 23.20mm x 15.80mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cCSAus, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,35000 Kč | 159,35 Kč |
| Unit Price without VAT: | 159,35000 Kč |
|---|---|
| Unit Price with VAT: | 192,81350 Kč |

