6163.0021 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 83,63000 Kč
Datasheet
Power Entry Connector Receptacle, Male Pins IEC 320-C6 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Pins IEC 320-C6 Panel Mount, Snap-In
6163.0021
6163.0021

6163.0021

DigiKey Part Number
486-4036-ND
Manufacturer
Manufacturer Product Number
6163.0021
Description
PWR ENT RCPT IEC320-C6 PNL SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins IEC 320-C6 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6163.0021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Solder Eyelet
Part Status
Active
Panel Cutout Dimensions
Rectangular - 27.50mm x 20.00mm
Connector Style
IEC 320-C6
Panel Thickness
0.098" (2.50mm)
Connector Type
Receptacle, Male Pins
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
2.5A
Ingress Protection
IP20
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
cCSAus, UL, VDE
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6163.0015SCHURTER Inc.0486-4424-ND83,63000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,63000 Kč83,63 Kč
1071,07600 Kč710,76 Kč
2566,62080 Kč1 665,52 Kč
5063,43820 Kč3 171,91 Kč
10060,40800 Kč6 040,80 Kč
30055,90177 Kč16 770,53 Kč
50053,92314 Kč26 961,57 Kč
1 00051,35104 Kč51 351,04 Kč
2 50048,13908 Kč120 347,70 Kč
Manufacturers Standard Package
Unit Price without VAT:83,63000 Kč
Unit Price with VAT:101,19230 Kč