Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6163.0018

DigiKey Part Number
486-2208-ND
Manufacturer
Manufacturer Product Number
6163.0018
Description
PWR ENT RCPT IEC320-C20 PANEL QC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
6163.0018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange; Through Hole
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 34.70mm x 26.50mm
Panel Thickness
0.165" (4.20mm)
Material Flammability Rating
-
Ingress Protection
IP20
Approval Agency
CCC, cCSAus, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,52000 Kč86,52 Kč
1073,57000 Kč735,70 Kč
2568,95120 Kč1 723,78 Kč
5065,65500 Kč3 282,75 Kč
10062,51850 Kč6 251,85 Kč
25058,60404 Kč14 651,01 Kč
50055,80776 Kč27 903,88 Kč
1 00053,14536 Kč53 145,36 Kč
2 50049,82156 Kč124 553,90 Kč
Manufacturers Standard Package
Unit Price without VAT:86,52000 Kč
Unit Price with VAT:104,68920 Kč