



6163.0016 | |
|---|---|
DigiKey Part Number | 486-6122-ND |
Manufacturer | |
Manufacturer Product Number | 6163.0016 |
Description | PWR ENT RCPT IEC320-C8 PANEL QC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6163.0016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C8, Non-Polarized | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 2.5A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.110" (2.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 24.10mm x 11.70mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,51800 Kč | 475,18 Kč |
| 25 | 44,54080 Kč | 1 113,52 Kč |
| 50 | 42,41600 Kč | 2 120,80 Kč |
| 100 | 40,38970 Kč | 4 038,97 Kč |
| 300 | 37,37503 Kč | 11 212,51 Kč |
| 500 | 36,05188 Kč | 18 025,94 Kč |
| 1 000 | 34,33152 Kč | 34 331,52 Kč |
| 2 500 | 32,18372 Kč | 80 459,30 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |






