Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
6162.0061
6162.0061

6162.0061

DigiKey Part Number
486-3788-ND
Manufacturer
Manufacturer Product Number
6162.0061
Description
PWR ENT RCPT IEC320-C14 PNL SCRW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6162.0061 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.30mm x 19.30mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
cCSAus, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,62000 Kč126,62 Kč
10107,59400 Kč1 075,94 Kč
25100,84920 Kč2 521,23 Kč
5096,03220 Kč4 801,61 Kč
10091,44630 Kč9 144,63 Kč
25085,72224 Kč21 430,56 Kč
50081,63266 Kč40 816,33 Kč
1 00077,73943 Kč77 739,43 Kč
2 50072,87835 Kč182 195,88 Kč
Manufacturers Standard Package
Unit Price without VAT:126,62000 Kč
Unit Price with VAT:153,21020 Kč