Power Entry Connector Receptacle, Male Pins IEC 320-C8 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Pins IEC 320-C8 Panel Mount, Snap-In
6160.0151
6160.0151

6160.0151

DigiKey Part Number
486-3281-ND
Manufacturer
Manufacturer Product Number
6160.0151
Description
PWR ENT RCPT IEC320-C8 PNL SLDR
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins IEC 320-C8 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C8
Connector Type
Receptacle, Male Pins
Current Rating - Appliance Inlet
2.5A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 24.10mm x 11.70mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
cURus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1041,24000 Kč412,40 Kč
2538,65320 Kč966,33 Kč
5036,80520 Kč1 840,26 Kč
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč