
6110.422 | |
|---|---|
DigiKey Part Number | 6110.4220-ND |
Manufacturer | |
Manufacturer Product Number | 6110.422 |
Description | PWR ENT RCPT IEC320-C16 PANEL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6110.422 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm |
Connector Style IEC 320-C16 | Panel Thickness 0.079" (2.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 10 | 67,98900 Kč | 679,89 Kč |
| 25 | 63,73440 Kč | 1 593,36 Kč |
| 50 | 60,68540 Kč | 3 034,27 Kč |
| 100 | 57,78850 Kč | 5 778,85 Kč |
| 250 | 54,17008 Kč | 13 542,52 Kč |
| 500 | 51,58442 Kč | 25 792,21 Kč |
| 1 000 | 49,12367 Kč | 49 123,67 Kč |
| 2 500 | 46,05103 Kč | 115 127,57 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |

