



6100.433 | |
|---|---|
DigiKey Part Number | 486-2197-ND |
Manufacturer | |
Manufacturer Product Number | 6100.433 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6100.433 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm |
Connector Style IEC 320-C14 | Panel Thickness 0.118" (3.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,08200 Kč | 290,82 Kč |
| 25 | 27,25560 Kč | 681,39 Kč |
| 50 | 25,94940 Kč | 1 297,47 Kč |
| 100 | 24,71040 Kč | 2 471,04 Kč |
| 250 | 23,16248 Kč | 5 790,62 Kč |
| 500 | 22,05630 Kč | 11 028,15 Kč |
| 1 000 | 21,00346 Kč | 21 003,46 Kč |
| 2 500 | 19,68898 Kč | 49 222,45 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

