Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
6100.411
6100.411

6100.411

DigiKey Part Number
486-3010-ND
Manufacturer
Manufacturer Product Number
6100.411
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6100.411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Solder Eyelet
Part Status
Active
Panel Cutout Dimensions
Rectangular - 27.50mm x 20.00mm
Connector Style
IEC 320-C14
Panel Thickness
0.039" (1.00mm)
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP30
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, cULus, ENEC
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 135
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1029,08200 Kč290,82 Kč
2527,25560 Kč681,39 Kč
5025,94940 Kč1 297,47 Kč
10024,71040 Kč2 471,04 Kč
25023,16248 Kč5 790,62 Kč
50022,05630 Kč11 028,15 Kč
1 00021,00346 Kč21 003,46 Kč
2 50019,68898 Kč49 222,45 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč