



6100.4108 | |
---|---|
DigiKey Part Number | 486-6242-ND |
Manufacturer | |
Manufacturer Product Number | 6100.4108 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6100.4108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 20.00mm | |
Panel Thickness | 0.031" (0.79mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,50000 Kč | 27,50 Kč |
10 | 23,33000 Kč | 233,30 Kč |
25 | 21,85480 Kč | 546,37 Kč |
50 | 20,81340 Kč | 1 040,67 Kč |
100 | 19,81770 Kč | 1 981,77 Kč |
250 | 18,57536 Kč | 4 643,84 Kč |
500 | 17,68842 Kč | 8 844,21 Kč |
1 000 | 16,84397 Kč | 16 843,97 Kč |
2 500 | 15,78964 Kč | 39 474,10 Kč |
Unit Price without VAT: | 27,50000 Kč |
---|---|
Unit Price with VAT: | 33,27500 Kč |