
6051.2032 | |
|---|---|
DigiKey Part Number | 486-1593-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2032 |
Description | CORD GB2099 TO IEC 320-C13 6.56' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black GB2099 To IEC 320-C13 RVV 300/500 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | GB2099 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | RVV 300/500 | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CCC | |
Approved Countries | China | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,90000 Kč | 321,90 Kč |
| 10 | 273,64600 Kč | 2 736,46 Kč |
| 25 | 256,49480 Kč | 6 412,37 Kč |
| 60 | 241,13050 Kč | 14 467,83 Kč |
| 120 | 229,62717 Kč | 27 555,26 Kč |
| 300 | 215,26170 Kč | 64 578,51 Kč |
| 540 | 206,52700 Kč | 111 524,58 Kč |
| 1 020 | 197,47610 Kč | 201 425,62 Kč |
| Unit Price without VAT: | 321,90000 Kč |
|---|---|
| Unit Price with VAT: | 389,49900 Kč |


