6051.2031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051.2031

DigiKey Part Number
486-1592-ND
Manufacturer
Manufacturer Product Number
6051.2031
Description
CORD JIS 8303 - IEC320-C13 6.56'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black JIS 8303 To IEC 320-C13 VCTF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
JIS 8303
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
VCTF
Wire Gauge
-
Shielding
-
Length
6.56' (2.00m)
Approval Agency Marking
PSE
Approved Countries
Japan
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
-25°C ~ 75°C
Features
V-Lock
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,62000 Kč301,62 Kč
10256,29200 Kč2 562,92 Kč
25240,23640 Kč6 005,91 Kč
60225,84583 Kč13 550,75 Kč
120215,06975 Kč25 808,37 Kč
300201,61567 Kč60 484,70 Kč
540193,43356 Kč104 454,12 Kč
1 020184,95733 Kč188 656,48 Kč
Manufacturers Standard Package
Unit Price without VAT:301,62000 Kč
Unit Price with VAT:364,96020 Kč