
6051.2015 | |
|---|---|
DigiKey Part Number | 486-1586-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2015 |
Description | CORD SEV 1011 3 POS - C13 8.20' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black SEV 1011, 3 pos To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | SEV 1011, 3 pos | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | SEV | |
Approved Countries | Switzerland | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,64000 Kč | 341,64 Kč |
| 10 | 290,31800 Kč | 2 903,18 Kč |
| 25 | 272,13400 Kč | 6 803,35 Kč |
| 50 | 259,14900 Kč | 12 957,45 Kč |
| 100 | 246,78320 Kč | 24 678,32 Kč |
| 250 | 231,34336 Kč | 57 835,84 Kč |
| 500 | 220,31396 Kč | 110 156,98 Kč |
| 1 000 | 209,81307 Kč | 209 813,07 Kč |
| Unit Price without VAT: | 341,64000 Kč |
|---|---|
| Unit Price with VAT: | 413,38440 Kč |

