6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F3G1.0, SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051.2007

DigiKey Part Number
486-1581-ND
Manufacturer
Manufacturer Product Number
6051.2007
Description
CORD 18AWG 320C14 - C13 6.56'
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F3G1.0, SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SCHURTER Inc.
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
CCC, CSA, UL, VDE
Part Status
Active
Approved Countries
Canada, China, Germany, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-25°C ~ 70°C
Cord Type
H05VV-F3G1.0, SVT
Features
V-Lock
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,30000 Kč358,30 Kč
10304,49000 Kč3 044,90 Kč
25285,42840 Kč7 135,71 Kč
70265,42800 Kč18 579,96 Kč
140252,76714 Kč35 387,40 Kč
280240,71196 Kč67 399,35 Kč
560229,23621 Kč128 372,28 Kč
Manufacturers Standard Package
Unit Price without VAT:358,30000 Kč
Unit Price with VAT:433,54300 Kč