
6047.6414 | |
|---|---|
DigiKey Part Number | 486-4746-ND |
Manufacturer | |
Manufacturer Product Number | 6047.6414 |
Description | CORD JIS 8303 - IEC320-C13 6.56' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black JIS 8303 To IEC 320-C13 HVCTF3G0.75 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | JIS 8303 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | HVCTF3G0.75 | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | PSE | |
Approved Countries | Japan | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 7A | |
Operating Temperature | -40°C ~ 60°C | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,88000 Kč | 329,88 Kč |
| 10 | 280,34400 Kč | 2 803,44 Kč |
| 25 | 262,77720 Kč | 6 569,43 Kč |
| 75 | 243,17920 Kč | 18 238,44 Kč |
| 150 | 231,57853 Kč | 34 736,78 Kč |
| 300 | 220,53570 Kč | 66 160,71 Kč |
| 525 | 212,00661 Kč | 111 303,47 Kč |
| Unit Price without VAT: | 329,88000 Kč |
|---|---|
| Unit Price with VAT: | 399,15480 Kč |



