
6044.0215 | |
|---|---|
DigiKey Part Number | 486-3780-ND |
Manufacturer | |
Manufacturer Product Number | 6044.0215 |
Description | CORD BS1363A - IEC 320-C13 6.56' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black BS1363A To IEC 320-C13 H05VV-F3G0.75 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G0.75 | |
Wire Gauge | 17 AWG | |
Shielding | - | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | BSI | |
Approved Countries | United Kingdom | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,47000 Kč | 346,47 Kč |
| 10 | 294,35000 Kč | 2 943,50 Kč |
| 40 | 266,91600 Kč | 10 676,64 Kč |
| 80 | 254,17813 Kč | 20 334,25 Kč |
| 120 | 247,01350 Kč | 29 641,62 Kč |
| 280 | 232,69157 Kč | 65 153,64 Kč |
| 520 | 222,75729 Kč | 115 833,79 Kč |
| Unit Price without VAT: | 346,47000 Kč |
|---|---|
| Unit Price with VAT: | 419,22870 Kč |


