


5707.0801.312 | |
|---|---|
DigiKey Part Number | 486-4744-ND |
Manufacturer | |
Manufacturer Product Number | 5707.0801.312 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5707.0801.312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 8A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 8A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 36.00mm x 32.20mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,45000 Kč | 859,45 Kč |
| 10 | 730,45700 Kč | 7 304,57 Kč |
| 30 | 675,99567 Kč | 20 279,87 Kč |
| 50 | 652,07600 Kč | 32 603,80 Kč |
| 100 | 620,98020 Kč | 62 098,02 Kč |
| 250 | 582,15528 Kč | 145 538,82 Kč |
| Unit Price without VAT: | 859,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,93450 Kč |


