Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
5707.0601.113
5707.0601.113
5707 with IP54 protection

5707.0601.113

DigiKey Part Number
486-6261-ND
Manufacturer
Manufacturer Product Number
5707.0601.113
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
5707.0601.113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
6A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 36.00mm x 33.50mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1829,00000 Kč829,00 Kč
10704,58800 Kč7 045,88 Kč
30652,03700 Kč19 561,11 Kč
50628,96560 Kč31 448,28 Kč
100598,97420 Kč59 897,42 Kč
250561,52180 Kč140 380,45 Kč
Manufacturers Standard Package
Unit Price without VAT:829,00000 Kč
Unit Price with VAT:1 003,09000 Kč