Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Single Stage Threaded Post (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500.2657.03

DigiKey Part Number
486-3243-ND
Manufacturer
Manufacturer Product Number
5500.2657.03
Description
LINE FILTER 125V/250VAC 30A CHAS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Single Stage Threaded Post (M4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CE, cURus, UKCA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Threaded Post (M4)
Voltage - Rated AC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 018,17000 Kč1 018,17 Kč
10830,98700 Kč8 309,87 Kč
25766,41440 Kč19 160,36 Kč
50720,87460 Kč36 043,73 Kč
100677,99770 Kč67 799,77 Kč
250655,38408 Kč163 846,02 Kč
Unit Price without VAT:1 018,17000 Kč
Unit Price with VAT:1 231,98570 Kč