Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
5500.2634.04
5500.2634.04

5500.2656.07

DigiKey Part Number
486-6285-ND
Manufacturer
Manufacturer Product Number
5500.2656.07
Description
LINE FILTER 125V/250VAC 20A CHAS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
50/60Hz
Applications
Medical
Approval Agency
CE, cURus, UKCA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1678,87000 Kč678,87 Kč
10554,01100 Kč5 540,11 Kč
30502,81100 Kč15 084,33 Kč
50480,62740 Kč24 031,37 Kč
100452,06800 Kč45 206,80 Kč
250416,85060 Kč104 212,65 Kč
500415,49792 Kč207 748,96 Kč
Manufacturers Standard Package
Unit Price without VAT:678,87000 Kč
Unit Price with VAT:821,43270 Kč