



5500.2656.01 | |
|---|---|
DigiKey Part Number | 486-3247-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2656.01 |
Description | LINE FILTER 125V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,64000 Kč | 602,64 Kč |
| 10 | 491,79400 Kč | 4 917,94 Kč |
| 30 | 446,36133 Kč | 13 390,84 Kč |
| 50 | 426,67520 Kč | 21 333,76 Kč |
| 100 | 401,32220 Kč | 40 132,22 Kč |
| 250 | 370,06876 Kč | 92 517,19 Kč |
| 500 | 363,52788 Kč | 181 763,94 Kč |
| Unit Price without VAT: | 602,64000 Kč |
|---|---|
| Unit Price with VAT: | 729,19440 Kč |

