
5500.2648.09 | |
|---|---|
DigiKey Part Number | 486-6299-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2648.09 |
Description | LINE FILTER 125V/250VAC 60A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 60 A 250V 50/60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 60 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 621,81000 Kč | 2 621,81 Kč |
| 10 | 2 139,59100 Kč | 21 395,91 Kč |
| 25 | 1 973,04760 Kč | 49 326,19 Kč |
| 50 | 1 892,44480 Kč | 94 622,24 Kč |
| Unit Price without VAT: | 2 621,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 172,39010 Kč |

