Single Phase EMC/EMI Line Filter 60 A 250V 50/60Hz Single Stage Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500.2648.03

DigiKey Part Number
486-3226-ND
Manufacturer
Manufacturer Product Number
5500.2648.03
Description
LINE FILTER 125V/250VAC 60A CHAS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 60 A 250V 50/60Hz Single Stage Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
60 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M6)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 418,13000 Kč2 418,13 Kč
102 117,60600 Kč21 176,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2 418,13000 Kč
Unit Price with VAT:2 925,93730 Kč