Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
5500.2634.04
5500.2634.04

5500.2646.01

DigiKey Part Number
486-3246-ND
Manufacturer
Manufacturer Product Number
5500.2646.01
Description
LINE FILTER 125V/250VAC 20A CHAS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CE, cURus, UKCA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated AC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1621,91000 Kč621,91 Kč
10507,58100 Kč5 075,81 Kč
30460,69100 Kč13 820,73 Kč
50440,37220 Kč22 018,61 Kč
100414,20690 Kč41 420,69 Kč
250381,94512 Kč95 486,28 Kč
500376,96316 Kč188 481,58 Kč
Manufacturers Standard Package
Unit Price without VAT:621,91000 Kč
Unit Price with VAT:752,51110 Kč