



5500.2645.04 | |
|---|---|
DigiKey Part Number | 486-6304-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2645.04 |
Description | LINE FILTER 125V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,66000 Kč | 514,66 Kč |
| 15 | 405,16333 Kč | 6 077,45 Kč |
| 30 | 381,11367 Kč | 11 433,41 Kč |
| 60 | 358,49533 Kč | 21 509,72 Kč |
| 105 | 341,19952 Kč | 35 825,95 Kč |
| 255 | 315,44514 Kč | 80 438,51 Kč |
| 510 | 304,46482 Kč | 155 277,06 Kč |
| Unit Price without VAT: | 514,66000 Kč |
|---|---|
| Unit Price with VAT: | 622,73860 Kč |

