



5500.2644.01 | |
|---|---|
DigiKey Part Number | 486-3252-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2644.01 |
Description | LINE FILTER 125V/250VAC 12A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,11000 Kč | 423,11 Kč |
| 15 | 333,12333 Kč | 4 996,85 Kč |
| 30 | 313,36433 Kč | 9 400,93 Kč |
| 60 | 294,76667 Kč | 17 686,00 Kč |
| 105 | 280,55038 Kč | 29 457,79 Kč |
| 255 | 259,38059 Kč | 66 142,05 Kč |
| 510 | 258,10684 Kč | 131 634,49 Kč |
| Unit Price without VAT: | 423,11000 Kč |
|---|---|
| Unit Price with VAT: | 511,96310 Kč |

